Analog Devices ADMV8432ACPZ

ROHS3Compliant Active Surface Mount Band Pass interface filter -40C 16GHz~32GHz 0.8mm 5.5V
$ 165.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADMV8432ACPZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-45.93%

CAD Models

Download Analog Devices ADMV8432ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADMV8432ACPZ.

Descriptions

Descriptions of Analog Devices ADMV8432ACPZ provided by its distributors.

ROHS3Compliant Active Surface Mount Band Pass interface filter -40C 16GHz~32GHz 0.8mm 5.5V
16 TO 32 GHZ TUNABLE BPF / Band Pass Filter IC Band Pass Order 16GHz ~ 32GHz 40-LFCSP (6x6)
15.1 GHz to 32 GHz, Tunable Band-Pass Filter
Tunable BPF, 24.2MHz Min, 29.5MHz Max
LFCSP-40(6x6) Active Filters ROHS
Band-Pass Filter, 32Ghz, Lfcsp-40; Frequency Min:15.1Ghz; Frequency Max:32Ghz; Bandwidth:-; Supply Voltage Min:-5.5V; Supply Voltage Max:5.5V; Rf Ic Case Style:Lfcsp-Ep; No. Of Pins:40Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. ADMV8432ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated