Analog Devices ADM709LANZ

Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
$ 1.522
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM709LANZ.

Upverter

Datasheet4 pages31 years ago
Technical Drawing1 page23 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+3.23%

CAD Models

Download Analog Devices ADM709LANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.522
$ 1.15
$ 1.15
Stock
168,596
149,004
149,004
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
280 ms
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
4.75 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 15 hours ago)

Related Parts

Analog DevicesADM709MANZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM707ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesADM709MAN
1V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
MicrochipTC1232CPA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
MicrochipTC1232EPA
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.37V, +4.62V, PDIP8

Descriptions

Descriptions of Analog Devices ADM709LANZ provided by its distributors.

Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Processor Supervisor 4.65 Volt 200uA 8-Pin PDIP
Processor Supervisor 4.65V 3V/3.3V/5V 8-Pin PDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated