What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM811SARTZ-REEL

Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811SARTZ-REEL.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.58%

CAD Models

Download Analog Devices ADM811SARTZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.095
$ 1.095
Stock
663,727
782,439
782,439
Authorized Distributors
2
6
6
Case/Package
SOT
SOT-143-4
SOT-143-4
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
560 ms
560 ms
Undervoltage Threshold
2.88 V
2.88 V
2.88 V
Overvoltage Threshold
2.98 V
2.98 V
2.98 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM811RARTZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO4
Analog DevicesADM811TARTZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO4
Analog DevicesADM811ZARTZ-REEL7
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output

Descriptions

Descriptions of Analog Devices ADM811SARTZ-REEL provided by its distributors.

Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
Fast Charge Management NiCD/NiMH 2000mA 18V 16-Pin SOIC N
Ic,Volt Detector,Fixed,+2.93V,Cmos,To-253Low,4Pin,Plastic
ROHS3Compliant Tape & Reel (TR) ADM811 Simple Reset/Power-On Reset supervisor 3.3V 2.9mm 140ms Minimum 200mW
IC SUPERVISOR 1 CHANNEL SOT143-4
IC SUPERVISOR RESET 2.93V SOT143

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated