What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM811ZARTZ-REEL7

Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811ZARTZ-REEL7.

Augswan

Datasheet12 pages10 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-0.39%

CAD Models

Download Analog Devices ADM811ZARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.757
$ 0.757
Stock
229,457
115,778
115,778
Authorized Distributors
5
1
1
Case/Package
SOT
SOT-143-4
SOT-143-4
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.28 V
2.28 V
2.28 V
Overvoltage Threshold
2.35 V
2.35 V
2.35 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM811SARTZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Analog DevicesADM811RARTZ-REEL7
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Analog DevicesADM811SARTZ-REEL
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output

Descriptions

Descriptions of Analog Devices ADM811ZARTZ-REEL7 provided by its distributors.

Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
SUPERVISOR CIRCUIT, MPU, #1, SOT-143-4; Threshold Voltage:2.32V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:2.38V; Supply Voltage Max:2.75V; Reset Type:Manual, Active-Low; Digital IC Case:SOT-143; No. of Pins:4Pins; Delay Time:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADM811 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM811ZARTZREEL7