Analog Devices ADM7160ACPZN3.3-R2

IC REG LINEAR 3.3V 200MA 6LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7160ACPZN3.3-R2.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices ADM7160ACPZN3.3-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7160ACPZN3.3-R2.

Related Parts

Analog DevicesADM7160AUJZ-2.5-R2
Fixed Ldo Voltage Regulator, 2.2V To 5.5V, 150Mv Dropout, 2.5Vout, 200Maout, Tsot-5 Rohs Compliant: Yes
Analog DevicesADM7160AUJZ-2.5-R7
LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R
Analog DevicesADM7160AUJZ-3.3-R7
LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R
Texas InstrumentsTPS78225DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79918DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADM7160ACPZN3.3-R2 provided by its distributors.

IC REG LINEAR 3.3V 200MA 6LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Ldo Voltage Regulator, Fixed, 0.2A, 3.3V, Lfcsp-6
Ultralow Noise, 200 mA, Linear Regulator
ADM7160 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 150mV 200mA -40C~125C TA 49dB
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 6; Package Code: SON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7160ACPZN3.3R2