
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADM7160ACPZN2.5-R7 | 27,336 | 1 | Tape & Reel | 14h | |||||||
| Rochester Electronics | ADM7160ACPZN2.5-R7 | 20,599 | 7h | |||||||||
| DigiKey | 505-ADM7160ACPZN2.5-R7CT-ND | 1,677 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADM7160ACPZN2.5-R7 | 0 | 3K | |||||||||
| Mouser | 584-DM7160ACPZN2.5R7 | 587 | 1 | Tape & Reel |
Download Analog Devices ADM7160ACPZN2.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices ADM7160ACPZN2.5-R7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: