Analog Devices ADM7150ARDZ-5.0

LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP Tube
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7150ARDZ-5.0.

Upverter

Datasheet24 pages12 years ago
Technical Drawing1 page22 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
-76.59%

CAD Models

Download Analog Devices ADM7150ARDZ-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7150ARDZ-5.0.

Related Parts

Analog DevicesADM7151ARDZ-04-R7
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R
Analog DevicesADM7151ARDZ-04
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP Tube
Analog DevicesADM7151ARDZ-02-R7
LDO Regulator Pos 1.5V to 4V 0.8A 8-Pin SOIC EP T/R

Descriptions

Descriptions of Analog Devices ADM7150ARDZ-5.0 provided by its distributors.

LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP Tube
稳压器, LDO, 固定, 5V, 0.8A, NSOIC-EP, 125度;
IC REG LINEAR 5V 800MA 8-SOIC-EP
800 mA, Ultra Low Noise/High PSRR LDO
LDO, FIXED, 5V, 0.8A, NSOIC-EP, 125DEG C;
95dB~62dB(1kHz~1MHz) 7mA fixed 800mA 1 5V 4.5V 5V 16V 1V@ 800mA 0.4%/A(Typ) 0.01%/V SOIC-8 4.9mm*3.9mm*1.75mm
ADM7150 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 600mV 1.75mm 800mA -40C~125C
Ldo, Fixed, 5V, 0.8A, Nsoic-Ep, 125Deg C; Output Type:Fixed; Input Voltage Min:4.5V; Input Voltage Max:16V; No. Of Outputs:-; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:800Ma Rohs Compliant: Yes |Analog Devices, Inc. ADM7150ARDZ-5.0

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7150ARDZ-5.0 .
  • ADM7150ARDZ5.0