Analog Devices ADM7150ARDZ-3.0

LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP Tube
$ 6.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7150ARDZ-3.0.

Upverter

Datasheet24 pages12 years ago
Technical Drawing1 page22 years ago

Analog Devices

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.11%

CAD Models

Download Analog Devices ADM7150ARDZ-3.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7150ARDZ-3.0.

Related Parts

Analog DevicesADM7151ARDZ-04
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP Tube
Analog DevicesADM7151ARDZ-02
LDO Regulator Pos 1.5V to 4V 0.8A 8-Pin SOIC EP Tube
Analog DevicesADM7151ARDZ-04-R7
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R
Texas InstrumentsLP38841MR-ADJ
0.8A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices ADM7150ARDZ-3.0 provided by its distributors.

LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP Tube
Ldo, Fixed, 3V, 0.8A, Nsoic-8 Rohs Compliant: Yes
IC REG LINEAR 3V 800MA 8-SOIC-EP
800 mA, Ultra Low Noise/High PSRR LDO
ADM7150 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 1V 1.65mm 800mA -40C~125C
800MA ULTRALOW NOISE, HIGH PSRR,
LDO, FIXED, 3V, 0.8A, NSOIC-8; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropout Voltage Vdo: 600mV; LDO Regulator Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 800mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7150ARDZ3.0