What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM695ARZ

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM695ARZ.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+399%

CAD Models

Download Analog Devices ADM695ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.39
$ 4.26
$ 4.26
Stock
253,190
129,411
129,411
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
200 ms
200 ms
Undervoltage Threshold
4.5 V
4.5 V
4.5 V
Overvoltage Threshold
4.73 V
4.73 V
4.73 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM691ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM8691ARNZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC N Tube
Analog DevicesADM691ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Analog DevicesMAX713CSE+
MAXIM INTEGRATED PRODUCTS MAX713CSE+ BATTERY CHARGER, SMD, SOIC16, 713
Analog DevicesDS2711Z+
8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 1.27mm -20C~70C TA
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM695ARZ provided by its distributors.

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
IC SUPERVISOR 1 CHANNEL 16SOIC "Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC"
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO16
ROHS3Compliant Tube ADM695 RESET CONTROL supervisor 5V 2.35mm 140ms Minimum 600mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated