Analog Devices ADM692SQ

Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-PinCDIP Tube
$ 17.853
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM692SQ.

Analog Devices

Datasheet16 pages30 years ago
Official datasheet0 pages0 years ago

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM692SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.853
$ 6.638
$ 6.638
Stock
106,565
113,469
113,469
Authorized Distributors
4
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
DIP
PDIP
PDIP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
20 mA
20 mA
Number of Cells
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Packaging
-
Bulk
Bulk

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM694ANZ
MP SUPERVISOR, DIP-8, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM694AN
Processor Supervisor 4.65V 4.75V to 5.5V 8-Pin PDIP Tube
Analog DevicesADM690SQ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, CDIP8
Analog DevicesADM694SQ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin CDIP Tube
Analog DevicesADM706AN
Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.40V WD 8DIP

Descriptions

Descriptions of Analog Devices ADM692SQ provided by its distributors.

Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-PinCDIP Tube
4.5V 5.5V CERDIP-8, TH, 3.56mm H
IC SUPERVISOR 1 CHANNEL 8CERDIP
IC SUPERVISOR MPU 4.4V WD 8CDIP
IC FLASH 2GBIT PARALLEL 64FBGA
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 100mA Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated