Analog Devices ADM692ANZ

MP SUPERVISOR, NDIP-8, 85DEG C; Available until stocks are exhausted Alternative available
$ 6.638
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM692ANZ.

element14 APAC

Datasheet16 pages30 years ago

Analog Devices

Upverter

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.97%

CAD Models

Download Analog Devices ADM692ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.638
$ 17.853
$ 17.853
Stock
112,069
104,865
104,865
Authorized Distributors
4
4
4
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
50 ms
35 ms
35 ms
Undervoltage Threshold
4.25 V
1.3 V
1.3 V
Overvoltage Threshold
4.48 V
5 V
5 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM690ANZ
MP SUPERVISOR, DIP-8, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM690AN
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM705ANZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices ADM692ANZ provided by its distributors.

MP SUPERVISOR, NDIP-8, 85DEG C; Available until stocks are exhausted Alternative available
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
ADM692ANZ, PROCESSOR SUPERVISOR 4.5 - 5.5 V, WDT, 8-PIN PDIP
ROHS3Compliant Tube ADM692 RESET CONTROL supervisor 5V 10.92mm 35ms Minimum 400mW
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 100mA Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM692ANZ..