Analog Devices ADM690SQ

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, CDIP8
$ 17.79
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM690SQ.

SHENGYU ELECTRONICS

Datasheet16 pages30 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-1.74%

CAD Models

Download Analog Devices ADM690SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.79
$ 7.68
$ 7.68
Stock
154,321
151,884
151,884
Authorized Distributors
4
6
6
Case/Package
DIP
-
-
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
35 ms
35 ms
35 ms
Undervoltage Threshold
1.3 V
-
-
Overvoltage Threshold
5 V
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM694ANZ
MP SUPERVISOR, DIP-8, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM694AN
Processor Supervisor 4.65V 4.75V to 5.5V 8-Pin PDIP Tube
Analog DevicesADM694SQ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin CDIP Tube
Analog DevicesADM692SQ
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-PinCDIP Tube
Analog DevicesADM706AN
Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.40V WD 8DIP

Descriptions

Descriptions of Analog Devices ADM690SQ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, CDIP8
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin CDIP Tube
Non-RoHS Compliant Tube ADM690 RESET CONTROL supervisor 5V 2.54mm 35ms Minimum 400mW
Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated