Analog Devices ADM694SQ

Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM694SQ.

JRH Electronics

Datasheet16 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM694SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.68
$ 7.68
Stock
100,339
151,884
151,884
Authorized Distributors
0
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
DIP
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Through Hole
-
-
Packaging
-
-
-

Related Parts

Analog DevicesADM690SQ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, CDIP8
Analog DevicesADM694AN
Processor Supervisor 4.65V 4.75V to 5.5V 8-Pin PDIP Tube
Analog DevicesADM692SQ
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-PinCDIP Tube
Analog DevicesADM706AN
Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.40V WD 8DIP

Descriptions

Descriptions of Analog Devices ADM694SQ provided by its distributors.

Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin CDIP Tube
Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 4.65V 8CDIP
4.75V 5.5V CERDIP-8 Through hole mounting 3.56mm(height)
Contains Lead Active Low Obsolete DUAL Battery Backup Circuit Supervisor -55C~125C TA 1.95mA 500mW 140ms Minimum
IC SUPERVISOR 1 CHANNEL 8CERDIP
The ADM690-ADM695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM690, ADM692 and ADM694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. The ADM691, ADM693 and ADM695 are available in 16-pin DIP and small outline packages and provide three additional functions. Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs. The ADM690-ADM695 family is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated