Analog Devices ADM706AN

Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.40V WD 8DIP
$ 2.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM706AN.

Analog Devices

Datasheet16 pages18 years ago
Datasheet12 pages18 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM706AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 3.461
Stock
129,818
175,951
Authorized Distributors
1
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DIP
PDIP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Through Hole
Through Hole
Packaging
-
Bulk

Related Parts

Analog DevicesADM694AN
Processor Supervisor 4.65V 4.75V to 5.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices ADM706AN provided by its distributors.

Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.40V WD 8DIP
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDIP8
1V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
LOW COST MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 250muA 727mW 160ms Minimum
The ADM706P/ADM706R/ADM706S/ADM706T and the ADM708R/ADM708S/ADM708T microprocessor supervisory circuits are suitable for monitoring either 3 V or 3.3 V power supplies. The ADM706P/ADM706R/ADM706S/ADM706T provide power-supply monitoring circuitry that generate a reset output during power-up, power-down, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.6 seconds. In addition, there is a 1.25 V threshold detector for power-fail warning, low battery detection, or to monitor an additional power supply. An active low debounced MR input is also included. The ADM706R, ADM706S, and ADM706T are identical except for the reset threshold monitor levels, which are 2.63 V, 2.93 V, and 3.08 V, respectively. The ADM706P is identical to the ADM706R in that the reset threshold is 2.63 V. It differs only in that it has an active high reset output. The ADM708R/ADM708S/ADM708T provide similar functio-nality as the ADM706R/ADM706S/ADM706T and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is provided in addition to the active low (RESET) output. All parts are available in narrow 8-lead PDIP and 8-lead SOIC packages. A watchdog timer function is not available. An active high reset output (RESET) in addition to the active low (RESET) output is available. Applications Microprocessor systems Computers Controllers Intelligent instruments Critical microprocessor monitoring Automotive systems Battery-operated systems Portable instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated