Analog Devices ADM5170AP

Octal, RS-232/RS-423 Line Driver | IC TXRX RS232/423 OCTAL 28PLCC
$ 4.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5170AP.

Arrow Electronics

Datasheet6 pages31 years ago

Augswan

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM5170AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 10.569
$ 10.569
Stock
177,915
180,678
180,678
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
8
8
8
Number of Receivers
-
-
-
Data Rate
116 kbps
116 kbps
116 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
9 V
9 V
Max Supply Voltage
-
15 V
15 V

Related Parts

Analog DevicesADM5170JP
Octal Transmitter RS-232/RS-423 28-Pin PLCC Tube
Analog DevicesADM5170JP-REEL
OCTAL, RS-232/RS-423 LINE DRIVER Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Analog DevicesADM5180AP-REEL
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Texas InstrumentsUC5181CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices ADM5170AP provided by its distributors.

Octal, RS-232/RS-423 Line Driver | IC TXRX RS232/423 OCTAL 28PLCC
Octal Transmitter RS-232/RS-423 28-Pin PLCC Tube
IC,LINE DRIVER,8 DRIVER,BIPOLAR,LDCC,28PIN,PLASTIC
Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
The ADM5170 is an octal line driver suitable for digital communication systems with data rates up to 116 kB/s. Input TTL or CMOS signal levels are inverted and translated into either EIA RS-232E or RS-423A signal levels depending on the status of the Mode Select inputs MS+ and MS-. With both Mode Select inputs at GND, RS-423 operation is selected while with MS+ connected to VDD and MS- connected to VSS, RS-232 operation is selected. The output slew rates may be controlled using an external resistor connected between the SRA (Slew Rate Adjust) pin and GND. Resistor values between 2 kOhm and 10 kOhm may be selected giving a slew rate which can be adjusted from 10 V/µs to 2.2 V/µs. This adjustment of the slew rate allows tailoring of the output characteristics to suit the interface cable being used. The outputs may be disabled using the EN (Enable Input). This feature permits sharing of a common output line. The ADM5170 is fabricated on an advanced CMOS process featuring low power consumption. In the disabled state the power consumption reduces from 500 mW to 40 mW. The ADM5170 is available in both 28-pin DIP and 28-lead PLCC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated