Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM483EAN

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM483EAN.

iiiC

Datasheet16 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 4.2
$ 4.2
Stock
24,849
479,297
479,297
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Related Parts

Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX13082EEPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/422 8-DIP
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
Texas InstrumentsSN65HVD05P
EAR99 65HVD05 Tube SIGNALING RATE UPTO 40MBPS interface driver 5V -100mA 440.012948mg 6.5ns

Descriptions

Descriptions of Analog Devices ADM483EAN provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
+-15 kV ESD Protected, EMC Compliant Slew Rate Limited, EIA RS-485 Transceiver / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Differential,EIA-422,EIA-485,RS-422,RS-485 4.5V 5.5V 250Kbps DIP Through hole mounting 9.27mm*7.24mm*3.43mm
LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8
IC TX/RX RS-485 LO-SLEW 5V 8DIP
IC FLASH 256MBIT SPI 133MHZ 16SO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated