Analog Devices ADM3057ETRWZ-EP

3 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD
$ 19.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3057ETRWZ-EP.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

CAD Models

Download Analog Devices ADM3057ETRWZ-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3057ETRWZ-EP.

Descriptions

Descriptions of Analog Devices ADM3057ETRWZ-EP provided by its distributors.

3 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD
R-PDSO-G20 20-SOIC (0.295 7.50mm Width) CAN Active interface transceiver 150mV 12.8mm 12Mbps -55C~105C
CAN 12Mbps 5V 20-Pin SOIC W Tube
3.0kV isoPower CAN-FD Transcei
IC LED DRVR RGLTR PWM 1.5A 8SOIC
CAN TRANSCEIVER, 12MBPS, 1TX/RX, 5V, SO;
收发器, CAN, 12MBPS, 1发送/接收器, 5V, SO;
Can Transceiver, 12Mbps, 1Tx/Rx, 5V, So; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:12Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:20Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3057ETRWZ-EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated