Analog Devices ADM3050EBRWZ

R-PDSO-G16 Tube CAN Active interface receiver 150mV 10.3mm 12Mbps -40C~125C
$ 4.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3050EBRWZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-1.26%

CAD Models

Download Analog Devices ADM3050EBRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3050EBRWZ.

Descriptions

Descriptions of Analog Devices ADM3050EBRWZ provided by its distributors.

R-PDSO-G16 Tube CAN Active interface receiver 150mV 10.3mm 12Mbps -40C~125C
5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver
CAN 12Mbps 5V 16-Pin SOIC W Tube
TRANSCEIVER, 12MBPS, 1TX/RX, 5V, SOIC;
收发器, 12MBPS, 1发送/接收器, 5V, SOIC;
MIL-STD-1553 Data Bus Transceiver, PDSO16
12Mbps SOP-16-300mil CAN ICs ROHS
Transceiver, 12Mbps, 1Tx/Rx, 5V, Soic; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:12Mbps; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3050EBRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated