Analog Devices ADM3050EBRIZ

5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver
$ 3.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3050EBRIZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-67.25%

CAD Models

Download Analog Devices ADM3050EBRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3050EBRIZ.

Descriptions

Descriptions of Analog Devices ADM3050EBRIZ provided by its distributors.

5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver
SOIC-8-300mil Isolated CAN Transceivers ROHS
ROHS3Compliant GULL WING Half Transceiver Isolated interface receiver -40C~125C 12Mbps 7.5mm 75mA
MIL-STD-1553 Data Bus Transceiver, 1-Trnsvr, PDSO8
TRANSCEIVER, 12MBPS, 1TX/RX, 5V, WSOIC;
CAN 12Mbps 5V 8-Pin SOIC W Tube
收发器, 12MBPS, 1发送/接收器, 5V, WSOIC;
Transceiver, 12Mbps, 1Tx/Rx, 5V, Wsoic; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:12Mbps; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3050EBRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated