Analog Devices ADM231LJRZ

INVERTED GULL WING RoHS Compliant Lead Free Amplifier IC (Type) 120kbps 70C 4mA 7.5mm
$ 1.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM231LJRZ.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.74
$ 4.625
$ 4.625
Stock
75,025
321,817
321,817
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesADM1181AARW-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM3202ARW-REEL
IC TXRX DUAL RS-232 3.3V 16SOIC 2/2 Transceiver RS232 16-SOIC
Analog DevicesSSM2019BRWRL
Audio Amp Microphone 1-CH Mono Class-AB 16-Pin SOIC W T/R
Analog DevicesSSM2019BRW
Audio Amp Microphone 1-CH Mono Class-AB 16-Pin SOIC W
Analog DevicesADM222AR-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 200kbps 85C 8mA 3500ns
onsemiSA575DR2G
SA575DR2G Series 7 V 20 kHz 3 mVin Offset Bw Low Voltage Compandor - SOIC-20

Descriptions

Descriptions of Analog Devices ADM231LJRZ provided by its distributors.

INVERTED GULL WING RoHS Compliant Lead Free Amplifier IC (Type) 120kbps 70C 4mA 7.5mm
EIA-232-E,RS-232,Single-Ended,V.28 4.5V 13.2V 120Kbps SOP SMD mount 2.35mm(height)
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC TXRX RS-232 2:2 5V LP 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated