Analog Devices SSM2019BRW

Audio Amp Microphone 1-CH Mono Class-AB 16-Pin SOIC W
$ 2.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2019BRW.

DigiKey

Datasheet8 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2019BRW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 4.82
$ 4.82
Stock
204,048
106,212
106,212
Authorized Distributors
1
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Channels
-
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
124 dB
124 dB
124 dB
Common Mode Rejection Ratio
-
130 dB
130 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
18 V
18 V

Descriptions

Descriptions of Analog Devices SSM2019BRW provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 16-Pin SOIC W
0.0035%@ 2000Ω 1-Channel (Mono) 10V,5V 36V,18V Class-AB SOIC-16 SMD mount 10.25mm*7.5mm*2.65mm
IC PREAMP AUDIO MONO AB 16SOIC
Analog Circuit, 2 Func, BIPolar, PDIP22

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated