Analog Devices ADM231LAN

INVERTED Non-RoHS Compliant Through Hole TOTEM-POLE Amplifier IC (Type) 120kbps 85C 4mA 4.57mm
$ 3.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM231LAN.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM231LAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.49
$ 2.49
Stock
158,045
161,048
161,048
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsLM384N/NOPB
5-W, mono, 12- to 26-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
Texas InstrumentsLM380N/NOPB
2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
Texas InstrumentsLM380N
2.5W AUDIO POWER AMPLIFIER Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, Bipolar, PDIP14
Analog DevicesADM231LJN
R-PDIP-T14 Tube INTERNAL CHARGE PUMP RS232 interface transceiver 4.5V~5.5V 16.89mm 70C
Texas InstrumentsPGA2311P
Texas Instruments audio amplifier, PDIPencapsulation, type:Audio Volume Control, 16Pin
Texas InstrumentsPGA2311PA
Audio Amp Speaker 2-CH Stereo Class-AB Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices ADM231LAN provided by its distributors.

INVERTED Non-RoHS Compliant Through Hole TOTEM-POLE Amplifier IC (Type) 120kbps 85C 4mA 4.57mm
IC TX/TX RS-232 DUAL 5V 14DIP 2/2 Transceiver RS232 14-PDIP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14
Dual Transmitter/Receiver RS-232 14-Pin PDIP N
5V CMOS RS-232 DRIVER/RECEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated