Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM380N

2.5W AUDIO POWER AMPLIFIER Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, Bipolar, PDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM380N.

Texas Instruments

Datasheet13 pages13 years ago

National Semiconductor

Jameco (USA)

Farnell

Newark

CAD Models

Download Texas Instruments LM380N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM380N/NOPB
2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
Texas InstrumentsLM384N/NOPB
5-W, mono, 12- to 26-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
Texas InstrumentsLM384N
LM384 5W Audio Power Amplifier | IC AMP AUDIO PWR 5.5W MONO 14DIP

Descriptions

Descriptions of Texas Instruments LM380N provided by its distributors.

2.5W AUDIO POWER AMPLIFIER Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, Bipolar, PDIP14
IC AMP CLASS AB MONO 2.5W 14DIP Amplifier IC 1-Channel (Mono) Class AB 14-PDIP
2.5W Audio Power Amplifier 14-PDIP 0 to 70
Audio Amp, 1 Ch (Mono), Class-AB, 10V, 22V, 0.2%@8Ω, 2.5*1@8Ω, 8Ω, TH, PDIP-14, 19.05mm × 6.35mm × 5.33mm
IC LM380N 2.5W Audio Power Amplifier 10-to-22V
IC, AMP, AUDIO 2.0W, DIP14, 380; No. of Channels:1; Output Power:2W; Supply Voltage Range:10V to 22V; THD + N:0.2% @ VS=18V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:DIP; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:100kHz; Base Number:380; Device Marking:LM380N; IC Generic Number:380; IC Temperature Range:Commercial; Load Impedance Min:8ohm; Logic Function Number:380; No. of Amplifiers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Audio; Output Power Pout:2.5W @ 8ohm; Package / Case:DIP; Power Rating RMS:2.5W; Supply Voltage + Nom:18V; Supply Voltage Max:22V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM380N .
  • LM380N.