Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM380N/NOPB

2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM380N/NOPB.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages14 years ago

Newark

Farnell

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+12.60%

CAD Models

Download Texas Instruments LM380N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM380N
2.5W AUDIO POWER AMPLIFIER Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, Bipolar, PDIP14
Texas InstrumentsLM384N/NOPB
5-W, mono, 12- to 26-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments LM380N/NOPB provided by its distributors.

2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
IC AMP AUDIO PWR 2.5W MONO 14DIP / Audio Amp Speaker 1-CH Mono 2.5W Class-AB 14-Pin PDIP Tube
Amplifier, Power, Audio, 100 kHz (Typ.) -3 DB BW, 22 V (Max.), 38 DB (Typ.) CMRR
Texas Instruments Audio Amplifier, PDIP, Audio, 14-Pin, 2.5W Max
Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, Bipolar, PDIP14
AUDIO POWER AMPLIFIER, CLASS AB, 2.5W DIP-14
Audio IC Operating temperature: 0...70 °C Power supply: 10...22 V Series: LM380 Package: DIL-14 Bandwidth: 100 kHz Output current: 1.3 A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM380NNOPB