Texas Instruments LM384N/NOPB

5-W, mono, 12- to 26-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM384N/NOPB.

element14 APAC

Datasheet12 pages11 years ago

Texas Instruments

element14

HQonline

Farnell

Inventory History

3 month trend:
-61.56%

CAD Models

Download Texas Instruments LM384N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM384N
LM384 5W Audio Power Amplifier | IC AMP AUDIO PWR 5.5W MONO 14DIP
Texas InstrumentsLM380N/NOPB
2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
Texas InstrumentsLM380N
2.5W AUDIO POWER AMPLIFIER Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, Bipolar, PDIP14
onsemiSA572NG.
e3 16-DIP (0.300 7.62mm) MATTE TIN Obsolete audio circuit 19.175mm 15V 110dB -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM384N/NOPB provided by its distributors.

5-W, mono, 12- to 26-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
Audio Amp Speaker 1-CH Mono 5.5W Class-AB 14-Pin PDIP Rail
Amplifier, Power, Audio, 450 kHz (Typ.) -3 DB BW, 28 V (Max.), 50 V/V (Typ.)
Texas Instruments Audio Amplifier MDIP 14-Pin 5.5W Max Power
Audio Amplifier, 5.5W, 1 Channel(s), 1 Func, Bipolar, PDIP14
IC, AUDIO PWR AMP, CLASS AB, 5.5W DIP-14; IC, AUDIO PWR AMP, CLASS AB, 5.5W DIP-14; Amplifier Class:AB; No. of Channels:1; Output Power:5.5W; Supply Voltage Range:12V to 26V; Amplifier Case Style:DIP; No. of Pins:14; Load Impedance:8ohm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM384N/NOPB .
  • LM384N/NOPB.
  • LM384NNOPB