Analog Devices ADM698ANZ

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
$ 3.54
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM698ANZ.

element14 APAC

Datasheet4 pages31 years ago

Analog Devices

Upverter

TME

Inventory History

3 month trend:
-2.82%

CAD Models

Download Analog Devices ADM698ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 2.3
Stock
153,940
190,049
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.73 V
4.73 V
Watchdog Timer
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM698AN
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM699ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM707ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
MicrochipTC1232CPA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
MicrochipTC1232EPA
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.37V, +4.62V, PDIP8
MicrochipMIC1832NY
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre

Descriptions

Descriptions of Analog Devices ADM698ANZ provided by its distributors.

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Processor Supervisor 4.65V 3V to 5.5V 8-Pin PDIP
SUPERVISOR CIRCUIT, MPU, #1, DIP-8; Threshold Voltage:4.65V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:DIP; No. of Pins:8Pins; Delay Time:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM698ANZ.