Analog Devices ADM1066ASU

Volt Supervisor Sequencer 2.7V to 5.4V 48-Pin TQFP
$ 11.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1066ASU.

Arrow Electronics

Datasheet32 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.44
$ 17.621
$ 17.621
Stock
270,047
184,099
184,099
Authorized Distributors
1
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
400 kHz
400 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
14.4 V
14.4 V
14.4 V

Related Parts

Analog DevicesADM1065ASUZ
Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1062ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1064ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices ADM1066ASU provided by its distributors.

Volt Supervisor Sequencer 2.7V to 5.4V 48-Pin TQFP
POWER SEQUENCER, Adjustable, 10 Channel, PQFP48
IC SUPERVISOR 12 CHANNEL 48TQFP
IC SEQUENCER/SUPERVISOR 48TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated