Analog Devices ADM1066ASUZ

VOLTAGE DETECTOR, TQFP-48, 85DEG C; Available until stocks are exhausted Alternative available
$ 17.673
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1066ASUZ.

element14 APAC

Datasheet36 pages11 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
-57.59%

CAD Models

Download Analog Devices ADM1066ASUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.673
$ 18.565
$ 18.565
Stock
211,223
257,420
257,420
Authorized Distributors
6
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Voltages Monitored
12
12
12
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
6 V
6 V
6 V
Overvoltage Threshold
8.4 V
8.4 V
8.4 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
14.4 V
14.4 V
14.4 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1066ASUZ.

Related Parts

Analog DevicesADM1065ASUZ
Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1062ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1064ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices ADM1066ASUZ provided by its distributors.

VOLTAGE DETECTOR, TQFP-48, 85DEG C; Available until stocks are exhausted Alternative available
PWR SPLY FUNC, SUPERVISOR, DC-DC, LDO, TQFP-48, VS 4.75V, IS 4.2MA, VO 601.25MV
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray / IC SUPERVISOR/SEQUENCER 48-TQFP
Volt Supervisor Sequencer 2.7V to 5.4V 48-Pin TQFP
ROHS3Compliant Tray ADM1066 Sequencer supervisor 2.7V 7mm 6mA -40C~85C TA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1066 ASUZ