Analog Devices ADM1064ASUZ

Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
$ 17.79
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1064ASUZ.

Analog Devices

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
-65.33%

CAD Models

Download Analog Devices ADM1064ASUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.79
$ 10.58
Stock
155,785
123,650
Authorized Distributors
5
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Voltages Monitored
10
-
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
6 V
-
Overvoltage Threshold
8.4 V
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
14.4 V
14.4 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1064ASUZ.

Related Parts

Analog DevicesADM1065ASUZ
Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1062ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1062ASUZ-REEL7
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices ADM1064ASUZ provided by its distributors.

Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
ANALOG DEVICES ADM1064ASUZ SUPERVISOR/SEQUENCER + ADC, TQFP48
Volt Supervisor Sequencer 2.7V to 5.4V 48-Pin TQFP
Super Sequencer® with Voltage Readback 12-bit ADC
Programmable Supervisor Sequen
IC SUPERVISOR 10 CHANNEL 48TQFP
4.2mA 3V 14.4V QFP SMD mount 7mm*7mm*1mm
IC MCU 8BIT 18KB FLASH 20TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated