Analog Devices ADM1062ASUZ

Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
$ 14.663
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1062ASUZ.

HQonline

Datasheet35 pages11 years ago

Analog Devices

Farnell

Augswan

Newark

Inventory History

3 month trend:
-27.27%

CAD Models

Download Analog Devices ADM1062ASUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.663
$ 15.014
$ 15.014
Stock
369,939
124,624
124,624
Authorized Distributors
6
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Voltages Monitored
10
10
10
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
6 V
6 V
6 V
Overvoltage Threshold
8.4 V
8.4 V
8.4 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
14.4 V
14.4 V
14.4 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1062ASUZ.

Related Parts

Analog DevicesADM1065ASUZ
Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1064ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1066ASUZ
VOLTAGE DETECTOR, TQFP-48, 85DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADM1062ASUZ provided by its distributors.

Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
Super Sequencer® with Margining Control and Temperature Monitoring
Volt Supervisor Sequencer/Monitor 48-Pin TQFP
Programmable Supervisor Sequen
IC SUPERVISOR 10 CHANNEL 48TQFP
4.2mA 3V 14.4V QFP SMD 7mm × 7mm × 1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated