Analog Devices ADM1024ARUZ

IC Interface Specialized 24TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1024ARUZ.

DigiKey

Datasheet32 pages21 years ago

Descriptions

Descriptions of Analog Devices ADM1024ARUZ provided by its distributors.

IC INTERFACE SPECIALIZED 24TSSOP
Temp Sensor Digital 24-Pin TSSOP Tube
9-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24
THERMAL & VOLTAGE MONITOR I.C. <NV
Temperature Sensor IC; IC Function:Temperature Sensor IC; Package/Case:24-TSSOP; Accuracy: 3 C; Number of Channels:9; Operating Temp. Max:100 C; Operating Temp. Min:0 C; Output Voltage:2.5V; Sensitivity: 1 %/V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated