Analog Devices ADL5501AKSZ-R7

50MHz~6GHz ±1dB -18dBm~6dBm General-purpose SC-70-6 RF Detectors ROHS
$ 5.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5501AKSZ-R7.

LKR

Datasheet28 pages17 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-9.37%

CAD Models

Download Analog Devices ADL5501AKSZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.084
$ 4.31
Stock
276,174
26,055
Authorized Distributors
6
2
Frequency
-
-
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SC
SC
Packaging
-
Tape and Reel
Max Supply Current
-
-
Operating Supply Current
1.1 mA
1.1 mA
Operating Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5501AKSZ-R7.

Related Parts

Analog DevicesADA4807-1AKSZ-R2
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
Analog DevicesAD8029AKS-R2
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Texas InstrumentsLMV711IDCKR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 6-SC70 -40 to 85
27WZ06 e3 27WZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 5V
1 32mA 1.65V~5.5V 32mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
NC7WV16 Series 3.6 V TinyLogic ULP-A Surface Mount Dual Buffer - SC-70-6

Descriptions

Descriptions of Analog Devices ADL5501AKSZ-R7 provided by its distributors.

50MHz~6GHz ±1dB -18dBm~6dBm General-purpose SC-70-6 RF Detectors ROHS
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6
50 MHz TO 6 GHz TruPwr™ Detector
1.1mA 2.7V~5.5V General Purpose 2.7V 50MHz 5.5V 6GHz -18dBm~6dBm 30dB ±1dB SC-70-6 SMD mount 2mm*1.25mm*900μm
RF Detector 50MHz to 6000MHz 6-Pin SC-70 T/R
IC DETECTOR RF/IF TRUPWR SC70-6
IC RF DETECT 50MHZ-6GHZ SC70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5501AKSZ-R7.
  • ADL5501AKSZR7