Analog Devices ADA4807-1AKSZ-R2

3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4807-1AKSZ-R2.

element14 APAC

Datasheet33 pages11 years ago
Datasheet25 pages11 years ago

Analog Devices

Inventory History

3 month trend:
-91.56%

CAD Models

Download Analog Devices ADA4807-1AKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 2.384
Stock
174,009
149,041
Authorized Distributors
5
4
Case/Package
SC
SOT-363
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
225 V/µs
225 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
110 dB
96 dB
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4807-1AKSZ-R2.

Related Parts

Analog DevicesADA4805-1AKSZ-R7
0.2 µV/°C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
Analog DevicesADA4805-1AKSZ-R2
0.2 µV/°C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
Analog DevicesAD8029AKSZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R
Texas InstrumentsLMV841MGX/NOPB
Single CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125
Texas InstrumentsLMV841MG/NOPB
Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V Automotive 5-Pin SC-70 T/R
Texas InstrumentsLMV841QMG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Descriptions

Descriptions of Analog Devices ADA4807-1AKSZ-R2 provided by its distributors.

3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
Op Amp Single High Speed Amplifier R-R I/O ±5.5V/11V 6-Pin SC-70 T/R
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated