Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV711IDCKR

Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 6-SC70 -40 to 85
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV711IDCKR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

iiiC

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV711IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV710IDCKR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SC70 -40 to 85
Texas InstrumentsLMV721IDCKR
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SC70 -40 to 105
Analog DevicesAD8531AKSZ-REEL7
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SC-70 T/R / IC OPAMP GP 3MHZ RRO SC70-5
Analog DevicesAD8531AKS-REEL7
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO5
Texas InstrumentsLMV721M7/NOPB
ROHS3Compliant EAR99 LMV721 Matte Tin (Sn) op amp buffer circuit 2mm 0.26muA 3mV 10000kHz
Analog DevicesAD8691AKSZ-REEL7
ROHS3Compliant EAR99 AD8691 Tape & Reel (TR) op amp buffer circuit 2mm 0.00026muA 2mV 10000kHz

Descriptions

Descriptions of Texas Instruments LMV711IDCKR provided by its distributors.

Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 6-SC70 -40 to 85
1.17mA 5V/μs 20nV/rtHz@ 5V 5MHz Rail to Rail 40mA 1 1 400μV 4pA General Purpose SC-70-6 SMD mount,glue mount 1mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:5MHz; Slew Rate:5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:6; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.