Analog Devices ADL5500ACBZ-P7

100MHz~6GHz ±0.1dB -18.5dBm~6dBm Cellular, CDMA2000, W-CDMA WLCSP-4 RF Detectors ROHS
$ 5.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5500ACBZ-P7.

Analog Devices

Datasheet24 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.17%

CAD Models

Download Analog Devices ADL5500ACBZ-P7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5500ACBZ-P7.

Related Parts

Analog DevicesAD8605ART-REEL7
1mA 5V/¦Ìs 8nV/rtHz@ 5V 10MHz Rail to Rail 80mA 1 1 5.5V 80¦ÌV 0.2pA General Purpose SOT-23-5
STMicroelectronicsTS507CLT
High precision single supply rail to rail op-amp, -40 to 125,85°C, SOT23-5L, Tape and Reel
STMicroelectronicsTS507IYLT
High precision single supply rail to rail op-amp, -40 to 125,85°C, SOT23-5L, Tape and Reel
STMicroelectronicsTS507ILT
High precision single supply rail to rail op-amp, -40 to 125,85°C, SOT23-5L, Tape and Reel
Analog DevicesAD8605ACBZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R / IC OPAMP GP 10MHZ RRO 5WLCSP
Analog DevicesAD8605ARTZ-REEL7
ROHS3Compliant EAR99 AD8605 Tape & Reel (TR) op amp buffer circuit 3mm 0.2pA 300muV 10000kHz

Descriptions

Descriptions of Analog Devices ADL5500ACBZ-P7 provided by its distributors.

100MHz~6GHz ±0.1dB -18.5dBm~6dBm Cellular,CDMA2000,W-CDMA WLCSP-4 RF Detectors ROHS
RF Detector 100MHz to 6000MHz 15dBm 4-Pin WLCSP T/R
100 MHz TO 6 GHz TruPwr™ Detector
RF DETECTOR, 100MHZ-6GHZ, WLCSP-4
IC RF DETECT 100MHZ-6GHZ 4WLCSP
IC DETECTOR RF/IF TRUPWR 4WLCSP
RF DETECTOR, 100MHZ-6GHZ, WLCSP-4; Frequency Min: 100MHz; Frequency Max: 6GHz; Input Power Min: -18.5dBm; Input Power Max: 6dBm; Sensitivity: -; RF IC Case Style: WLCSP; No. of Pins: 4Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5500ACBZ-P7.
  • ADL5500ACBZP7