Analog Devices ADIS16367BMLZ

Accelerometer and Gyroscope Digital 24-Pin MSM LAMINATE Tray
$ 501.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADIS16367BMLZ.

Farnell

Datasheet20 pages13 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesADIS16365BMLZ
Accelerometer and Gyroscope Digital 24-Pin MSM LAMINATE Tray
Analog DevicesADIS16360BMLZ
Six Degrees of Freedom Inertial Sensor
Analog DevicesADIS16448BMLZ
Mems Accelerometer, Precision, Digital, X, Y, Z, 18G, Module, 3.45 V, 3.15 V
Analog DevicesADIS16445BMLZ
Accelerometer and Gyroscope Digital 20-Pin Lead Module Tray

Descriptions

Descriptions of Analog Devices ADIS16367BMLZ provided by its distributors.

Accelerometer and Gyroscope Digital 24-Pin MSM LAMINATE Tray
GYROSCOPE/ACCELEROMETER, MEMS, 3AXIS, ML-24-2; MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case Style:ML-24-2; No. of Pins:24; Acceleration Range:± 18g
The ADIS16367 iSensor® is a complete inertial system that includes a triaxis gyroscope and triaxis accelerometer. Each sensor in the ADIS16367 combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyro bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements over a temperature range of -20°C to +70°C. The ADIS16367 provides a simple, cost-effective method for integrating accurate, multiaxis, inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. All necessary motion testing and calibration are part of the production process at the factory, greatly reducing system integration time. Tight orthogonal alignment simplifies inertial frame alignment in navigation systems. An improved SPI interface and register structure provide faster data collection and configuration control. The ADIS16367 uses a compatible pinout and the same package as the ADIS1635x family. Therefore, systems that currently use the ADIS1635x family can upgrade their performance with minor firmware adjustments in their processor designs. This compact module is approximately 23 mm × 23 mm × 23 mm and provides a flexible connector interface that enables multiple mounting orientation options.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated