Analog Devices ADIS16000AMLZ

14-Module with Connector Digital Transceiver 24 Vibration Sensor 12.33mm 37muA 3.6V -40C~125C
$ 189.1

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADIS16000AMLZ.

Analog Devices

Datasheet32 pages12 years ago
Datasheet37 pages12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesADIS16460AMLZ
IMUs - Inertial Measurement Units Compact Precision 6 Deg of Freedom IMU

Descriptions

Descriptions of Analog Devices ADIS16000AMLZ provided by its distributors.

14-Module with Connector Digital Transceiver 24 Vibration Sensor 12.33mm 37muA 3.6V -40C~125C
Accelerometer Dual ±18g 3.3V 24-Pin MCML Tray
Module, Accelerometer Sen, 3-Axis, 18G
VIBRATION SENSOR, 18G, MCML-14
The ADIS16000 and ADIS16229 enable the creation of a simple wireless vibration sensing network for a wide variety of industrial equipment applications. The ADIS16000 provides the gateway function, which manages the network, while the ADIS16229 provides the remote sensing function. The ADIS16229 iSensor® is a complete wireless vibration sensor node that combines dual axis acceleration sensing with advanced time domain and frequency domain signal processing. Time domain signal processing includes a programmable decimation filter and selectable windowing function. Frequency domain processing includes a 512-point, real valued fast Fourier transform (FFT); FFT magnitude averaging; and programmable spectral alarms. The FFT record storage system offers users the ability to track changes over time and capture FFTs with multiple decimation filter settings. The dynamic range, bandwidth, sample rate, and noise perfor-mance of the ADIS16229 are well suited for a wide variety of machine health and production equipment monitoring systems. This device also provides a number of wireless configuration parameters, enabling a wide level of flexibility in managing the trade-off between battery life and communication frequency. The ADIS16000 serial peripheral interface (SPI) provides simple connectivity with most embedded processor platforms, and the SMA connector interface enables the use of many different anten-nas. This module supports up to six ADIS16229 devices at one time, using a proprietary wireless protocol. The ADIS16000 module is available in a 37.8 mm × 22.8 mm × 8.8 mm multichip chip module laminate (MCML) structure, and the ADIS16229 is available in a 37.8 mm × 22.8 mm × 13.5 mm MCML structure. Both have an SMA connector for simple antenna connection, have two mounting holes for simple installation, and support operation over a −40°C to +85°C temperature range. The ADIS16000 also includes a standard 1 mm, 14-pin connector for connecting to an embedded processor system. The ADIS16229 provides a lead structure that enables simple connection with battery leads. APPLICATIONS Vibration analysis Condition monitoring Machine health Instrumentation and diagnostics Safety shutoff sensing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated