Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG936BCPZ-R

RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin LFCSP EP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BCPZ-R.

Upverter

Datasheet17 pages13 years ago
Datasheet16 pages21 years ago

DigiKey

CAD Models

Download Analog Devices ADG936BCPZ-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.245
$ 4.245
Stock
64,873
145,648
145,648
Authorized Distributors
0
6
6
Max Frequency
2 GHz
2 GHz
2 GHz
Insertion Loss (dB)
1.25 dB
0.4 dB
0.4 dB
Impedance
50 Ω
50 Ω
50 Ω
P1dB
16 dBm
16 dBm
16 dBm
IIP3
32 dBm
32 dBm
32 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20

Related Parts

Analog DevicesADG904BCP-R
IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch
Analog DevicesADG904BCP
NO LEAD Surface Mount Non-RoHS Compliant SINGLE-ENDED MULTIPLEXER Switch IC 37dB 2.5V 10ns 85C
Analog DevicesADA4304-3ACPZ-R7
5.25V 865MHz 92mA 3.3dB 5V 4.8dB 26dBm 4.75V 54MHz -21dB SMD 3mm × 3mm × 730μm

Descriptions

Descriptions of Analog Devices ADG936BCPZ-R provided by its distributors.

RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin LFCSP EP Tray
RF SWITCH, DUAL SPDT, 2GHZ, LFCSP-20
IC RF SWITCH 2XSPDT 2GHZ 20LFCSP
IC SW DUAL SPDT REFLECT 20LFCSP
The ADG936/ADG936-R are wideband analog switches that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG936 is an absorptive/matched dual SPDT with 50 \Omega terminated shunt legs; the ADG936-R is a reflective dual SPDT. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. They have on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited for wireless applications and general-purpose high frequency switching. PRODUCT HIGHLIGHTS 1. -36 dB off isolation @ 1 GHz. 2. 0.9 dB insertion loss @ 1 GHz. 3. 20-lead TS SOP and 4 mm * 4 mm LFCSP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated