Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG904BCP-R

IC 4-CHANNEL, Sgl Ended Multiplexer, QCC20, 4 X 4 Mm, MO-220VGGD-1, LFCSP-20, Multiplexer Or Switch
$ 1.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG904BCP-R.

Arrow Electronics

Datasheet16 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.92
$ 4.401
$ 4.401
Stock
164,053
323,717
323,717
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
-
2.5 GHz
2.5 GHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
8.5 ns
8.5 ns
Turn-Off Delay Time
-
13 ns
13 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
-
-

Related Parts

Analog DevicesADG936BCPZ-R
RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin LFCSP EP Tray
Analog DevicesADG936BCP-R-REEL
IC RF SWITCH 2XSPDT 2GHZ 20LFCSP
Analog DevicesADA4304-3ACPZ-R7
5.25V 865MHz 92mA 3.3dB 5V 4.8dB 26dBm 4.75V 54MHz -21dB SMD 3mm × 3mm × 730μm

Descriptions

Descriptions of Analog Devices ADG904BCP-R provided by its distributors.

IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
The ADG904 and ADG904-R are wideband analog 4:1 multiplexers that use a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG904 is an absorptive/matched mux with 50 \Omega terminated shunt legs; the ADG904-R is a reflective mux. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. The ADG904 and ADG904-R switch one of four inputs to a common output, RFC, as determined by the 3-bit binary address lines A0, A1, and EN. A Logic 1 on the EN pin disables the device. The parts have on-board CMOS control logic, which eliminates the need for external control circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these devices makes them ideally suited for wireless applications and general-purpose high frequency switching.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated