Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4304-3ACPZ-R7

RF POWER DVDR 54MHZ-865MHZ 16QFN "RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP"
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4304-3ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

Upverter

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices ADA4304-3ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.955
$ 2.605
Stock
119,901
31,366
Authorized Distributors
5
2
Frequency
865 MHz
865 MHz
Max Frequency
2.4 GHz
865 MHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
92 mA
92 mA
Operating Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADA4304-2ACPZ-R7
RF POWER DVDR 50MHZ-1GHZ 16VFQFN "RF Power Divider 50 MHz ~ 1 GHz 16-WFQFN Exposed Pad, CSP"
Analog DevicesADA4303-2ACPZ-RL
RF POWER DVDR 54MHZ-865MHZ 12QFN RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad
Analog DevicesADA4303-2ACPZ-R7
RF POWER DVDR 54MHZ-865MHZ 12QFN RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad

Descriptions

Descriptions of Analog Devices ADA4304-3ACPZ-R7 provided by its distributors.

RF POWER DVDR 54MHZ-865MHZ 16QFN "RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP"
5.25V 865MHz 92mA 3.3dB 5V 4.8dB 26dBm 4.75V 54MHz -21dB SMD 3mm × 3mm × 730μm
Active Splitter 1-IN 3-OUT 54MHz to 865MHz 4.8dB 16-Pin LFCSP EP T/R
1:3 Single-Ended, Low Cost, Active RF Splitters
54MHz~865MHz LFCSP-16 RF Power Splitters / Combiners ROHS
RF POWER DVDR 54MHZ-865MHZ 16QFN
Splitter, 54MHz Min, 865MHz Max
1:3 AND 1:4 SINGLE-ENDED, LOW CO
IC RF SPLITTER 1:3/1:4 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated