Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG936BCPZ

Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT
$ 4.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BCPZ.

Upverter

Datasheet17 pages13 years ago
Datasheet16 pages21 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+5.62%

CAD Models

Download Analog Devices ADG936BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.372
$ 3.87
$ 3.87
Stock
134,922
219,233
219,233
Authorized Distributors
6
6
6
Max Frequency
2 GHz
-
-
Insertion Loss (dB)
0.4 dB
0.4 dB
0.4 dB
Impedance
50 Ω
50 Ω
50 Ω
P1dB
16 dBm
16 dBm
16 dBm
IIP3
32 dBm
36 dBm
36 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
0 V
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
LFCSP EP
-
-
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG936BCPZ.

Related Parts

Analog DevicesADG904BCP
NO LEAD Surface Mount Non-RoHS Compliant SINGLE-ENDED MULTIPLEXER Switch IC 37dB 2.5V 10ns 85C
Analog DevicesADG904BCP-R
IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch
Analog DevicesAD9838ACPZ-RL7
Direct Digital Synthesizer 16MHz 1-DAC 10-Bit Serial 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADG936BCPZ provided by its distributors.

Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT
RF SWITCH, SPDT, DC-2GHZ, LFCSP-EP; Available until stocks are exhausted Alternative available
Rf Switch, Spdt, Dc-2Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADG936BCPZ
RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin LFCSP EP Tray
RF Switch Single Pole 0 MHz to 2GHz 31dB 20-Pin LFC
Analog Devices SPDT RF switch, 20Pin, surface mount
W'Band Absorbtive/Refl've Dual
0Hz~2GHz 36dB 0.9dB LFCSP-20 RF Switches ROHS
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH QCC20
WIDEBAND 4 GHZ, 36DB ISOLATION A
IC RF SWITCH 2XSPDT 2GHZ 20LFCSP
IC SW DUAL SPDT ABSORPT 20LFCSP
The ADG936/ADG936-R are wideband analog switches that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG936 is an absorptive/matched dual SPDT with 50 \Omega terminated shunt legs; the ADG936-R is a reflective dual SPDT. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. They have on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited for wireless applications and general-purpose high frequency switching. PRODUCT HIGHLIGHTS 1. -36 dB off isolation @ 1 GHz. 2. 0.9 dB insertion loss @ 1 GHz. 3. 20-lead TS SOP and 4 mm * 4 mm LFCSP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated