What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG904BCPZ-REEL7

Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4: 1 Mux/SP4T
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG904BCPZ-REEL7.

Upverter

Datasheet17 pages13 years ago
Datasheet16 pages19 years ago

Analog Devices

HQonline

Augswan

Inventory History

3 month trend:
-36.70%

CAD Models

Download Analog Devices ADG904BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.97
$ 3.875
$ 3.875
Stock
289,299
344,811
344,811
Authorized Distributors
5
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
2.5 GHz
2.5 GHz
2.5 GHz
Propagation Delay
-
-
-
Turn-On Delay Time
8.5 ns
8.5 ns
8.5 ns
Turn-Off Delay Time
13 ns
13 ns
13 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG904BCPZ-REEL7.

Related Parts

Analog DevicesADG758BCPZ-REEL7
Analog Multiplexer Single 8:1 20-Pin LFCSP EP T/R / IC MULTIPLEXER 8X1 20LFCSP
Analog DevicesADG658YCPZ-REEL7
MULTIPLEXER, CMOS ANALOGUE, LFCSP-EP; Available until stocks are exhausted
Analog DevicesADG758BCPZ
Analog Multiplexer Single 8:1 5.5 Volt 20-Pin LFCSingle Pole Ep

Descriptions

Descriptions of Analog Devices ADG904BCPZ-REEL7 provided by its distributors.

Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T
RF SWITCH, SP4T, 2.5GHZ, LFCSP-EP; Available until stocks are exhausted
RF Switch SP4T 0MHz to 2.5GHz 37dB 20-Pin LFCSP EP T/R
Analog Multiplexer Single 4:1 20-Pin LFCSP EP T/R
SP4T wideband 4:1 multiplexers
WIDEBAND 2.5 GHZ, 37DB ISOLATION
Rf Switch, Sp4T, 2.5Ghz, Lfcsp-Ep; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:2.5Ghz; Ic Case/Package:Lfcsp-Ep; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADG904BCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated