What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG711BRU

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 58dB 10pF 10pF 0.1Ohm 3pC
$ 1.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG711BRU.

HQonline

Datasheet16 pages15 years ago

Analog Devices

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG711BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 2.15
$ 2.15
Stock
213,039
575,987
575,987
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
16 ns
11 ns
11 ns
Turn-Off Delay Time
10 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG712BRUZ-REEL7
TSSOP-16-4.3mm Analog Switches / Multiplexers ROHS
Analog DevicesADG712BRUZ-REEL
4Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG711BRU provided by its distributors.

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 58dB 10pF 10pF 0.1Ohm 3pC
Analog Switch / Multiplexer (Mux) IC; On-Resistance, Rds(on):2.5ohm; Analog Switch Function:Switch, SPST - NO; Number of Channels:4; Leakage Current:0.01nA; Supply Voltage Max:5.5V; Package/Case:16-TSSOP RoHS Compliant: No
The ADG711 is a monolithic CMOS device containing four independently selectable switches. It is designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents and high bandwidth. The ADG711 operates from a single +1.8 V to +5.5 V supply, making it ideal for use in battery powered instruments and with the new generation of DACs and ADCs from Analog Devices. Fast switching times and high bandwidth make the part suitable for video signal switching. Each switch conducts equally well in both directions when ON. The ADG711 is available in 16-lead TSSOP and 16-lead SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated