Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG702LBRM

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
$ 0.998

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG702LBRM.

SHENGYU ELECTRONICS

Datasheet12 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG702LBRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 1.38
$ 1.38
Stock
146,545
414,089
414,089
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
12 ns
12 ns
12 ns
Turn-Off Delay Time
8 ns
8 ns
8 ns
Min Supply Voltage
0 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 pA
1 pA
1 pA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
1
1
1

Related Parts

Analog DevicesADG701LBRMZ-REEL
GULL WING Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG751ARMZ-REEL
CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
Analog DevicesADG752BRM-REEL
Surface Mount COMMON OUTPUT Contains Lead Non-RoHS Compliant Video Switch IC 80dB 500nW 3mm 250MHz
MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
MicrochipTC648VUA
Tube TC648 Fan Controller Matte Tin (Sn) motor controller 5V 1mA 3mm 0C~85C TA

Descriptions

Descriptions of Analog Devices ADG702LBRM provided by its distributors.

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
IC,ANALOG SWITCH,SINGLE,SPST,CMOS,TSSOP,8PIN,PLASTIC
Analog Switch Single SPST 8-Pin MSOP Tube
IC SWITCH SPST-NC X 1 3OHM 8MSOP
The ADG701L/ADG702L are monolithic CMOS SPST switches. These switches are designed using an advanced submicron process that provides low power dissipation, yet offers high switching speed, low on resistance, and low leakage currents. In addition, -3 dB bandwidths of greater than 200 MHz can be achieved. The ADG701L/ADG702L can operate from a single 1.8 V to 5.5 V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices. Figure 1 and Figure 2 show that with a logic input of 1, the switch of the ADG701L is closed, while that of the ADG702L is open. Each switch conducts equally well in both directions when on. The ADG701L/ADG702L are packaged as 5-lead SOT-23, 6-lead SOT-23, and 8-lead MSOP. Application Battery-powered systems Communication systems Sample-and-hold systems Audio signal routing Video switching Mechanical reed relay replacement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated