Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG751ARMZ-REEL

CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG751ARMZ-REEL.

HQonline

Datasheet11 pages27 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG751ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 3.157
$ 3.157
Stock
224,362
259,825
259,825
Authorized Distributors
3
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
300 MHz
300 MHz
300 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
9 ns
9 ns
9 ns
Turn-Off Delay Time
3 ns
3 ns
3 ns
Min Supply Voltage
0 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG751ARMZ-REEL.

Related Parts

Analog DevicesADG819BRMZ
0.5 ohm, CMOS, 1.8V to 5.5V, 2:1 Mux/SPDT Switch | IC SWITCH SPDT 8MSOP
Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes
Analog DevicesADG721BRMZ
Analog Switch Dual Single Pole Single Throw 5.5 Volt 8-Pin MSOP

Descriptions

Descriptions of Analog Devices ADG751ARMZ-REEL provided by its distributors.

CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
IC VIDEO SWITCH SPST 8MSOP Video Switch IC 1 Channel 8-MSOP
18Ω MSOP-8 Analog Switches / Multiplexers ROHS
Analog Switch ICs 65dB 150 Ohm 300MHz CMOS RF/Video SPST
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated