What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG752BRM-REEL

Surface Mount COMMON OUTPUT Contains Lead Non-RoHS Compliant Video Switch IC 80dB 500nW 3mm 250MHz
$ 1.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG752BRM-REEL.

Upverter

Datasheet9 pages27 years ago
Datasheet8 pages27 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG752BRM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 3.862
$ 3.862
Stock
90,476
245,545
245,545
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
-
250 MHz
250 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
8 ns
8 ns
8 ns
Turn-Off Delay Time
3 ns
3 ns
3 ns
Min Supply Voltage
0 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
1
1
1

Related Parts

Analog DevicesADG751ARMZ-REEL
CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
Analog DevicesADG701LBRMZ-REEL
GULL WING Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG702LBRM
GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
Texas InstrumentsPCA9517DGKR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA

Descriptions

Descriptions of Analog Devices ADG752BRM-REEL provided by its distributors.

Surface Mount COMMON OUTPUT Contains Lead Non-RoHS Compliant Video Switch IC 80dB 500nW 3mm 250MHz
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
The ADG752 is a low voltage SPDT (single pole, double throw) switch. It is constructed using switches in a T-switch configuration, which results in excellent Off Isolation while maintaining good frequency response in the ON condition. High off isolation and wide signal bandwidth make this part suitable for switching RF and video signals. Low power consumption and operating supply range of +1.8 V to +5.5 V make it ideal for battery powered, portable instruments. The ADG752 is designed on a submicron process that provides low power dissipation yet gives high switching speed and low on resistance. This part is a fully bidirectional switch and can handle signals up to and including the supply rails. Break-before-make switching action ensures the input signals are protected against momentary shorting when switching between channels. The ADG752 is available in 6-lead SOT-23 and 8-lead mSOIC packages.. Product Highlights High Off Isolation –80 dB at 30 MHz. –3 dB Signal Bandwidth 250 MHz. Low On Resistance (15 Ω). Low Power Consumption, typically <0.01 µW. Break-Before-Make Switching Action. Tiny 6-lead SOT-23 and 8-lead µSOIC packages. Applications Audio and Video Switching RF Switching Networking Applications Battery Powered Systems Communication Systems Relay Replacement Sample-and-Hold Systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated