Analog Devices ADG529AKP

Analog Multiplexer Dual 4: 1 ±16.5 Volt 16.5 Volt 20-Pin PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG529AKP.

Upverter

Datasheet12 pages21 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices ADG529AKP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADG509AKP
Analog Multiplexer Dual 4:1 ±16.5 Volt 16.5 Volt 20-Pin PLCC
Analog DevicesADG509AKPZ
4-CHANNEL DIFFERENTIAL MULTIPLEXER PQCC20
Analog DevicesADG509AKPZ-REEL
450Ω 2 (SP4T) PLCC-20 Analog Switches / Multiplexers ROHS
DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20
IC SWITCH QUAD SPST 20PLCC | Siliconix / Vishay DG540DN-E3

Descriptions

Descriptions of Analog Devices ADG529AKP provided by its distributors.

Analog Multiplexer Dual 4:1 ±16.5 Volt 16.5 Volt 20-Pin PLCC
IC MULTIPLEXER DUAL 4X1 20PLCC / Circuit IC Switch 20-PLCC (9x9)
CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer
PLCC-20(9x9) Analog Switches / Multiplexers ROHS
The ADG528A and ADG529A are CMOS monolithic analog multiplexers with eight channels and four dual channels, respectively. On-chip latches facilitate microprocessor interfacing. The ADG528A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG529A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG528A and ADG529A are designed on an enhanced LC2MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching and low RON. Product Highlights Single-/dual-supply specifications with a wide tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single- and dual-supplies. Easily Interfaced The ADG528A and ADG529A can be easily interfaced with microprocessors. The WR signal latches the state of the address control lines and the enable line. The RS signal clears both the address and enable data in the latches resulting in no output (all switches off). RS can be tied to the microprocessor reset pin. Extended Signal Range The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG529-AKP