Analog Devices ADG5236BCPZ-RL7

High Voltage Latch-Up Proof, Dual SPDT Switches
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5236BCPZ-RL7.

Upverter

Datasheet20 pages12 years ago
Datasheet20 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.92%

CAD Models

Download Analog Devices ADG5236BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5236BCPZ-RL7.

Related Parts

Analog DevicesADG5412BRUZ
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5436BRUZ
High Voltage Latch-Up Proof, Dual SPDT Switches | IC SWITCH DUAL SPDT 16TSSOP
Analog DevicesADG5236BRUZ
2 160Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsDRV8800RTYT
DMOS Tape & Reel (TR) DRV8800 General Purpose motor driver 36V 2.8A 4mm -40C~150C TJ
Texas InstrumentsDRV8801PWP
40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG5236BCPZ-RL7 provided by its distributors.

High Voltage Latch-Up Proof, Dual SPDT Switches
2 160Ω SPDT(SPDT) LFCSP-16 Analog Switches / Multiplexers ROHS
Analogue Sw, 2-Ch, Spdt, Lfcsp-Wq-Ep-16 Rohs Compliant: Yes |Analog Devices, Inc. ADG5236BCPZ-RL7
Analog Switch Dual SPDT Automotive 16-Pin LFCSP EP T/R
Latchup Proof,±20V,±15V,+12V,+
SPDT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;
模拟开关, 2通道, SPDT, LFCSP-WQ-EP-16;
IC SWITCH SPDTX2 160OHM 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated