Analog Devices ADG451BN

LC2MOS 5 Ohm Ron SPST Switches | IC Switch Quad SPST 16DIP
$ 3.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG451BN.

Augswan

Datasheet16 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG451BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.89
$ 6.5
Stock
195,511
240,486
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
180 ns
180 ns
Turn-Off Delay Time
140 ns
140 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Max Supply Current
500 nA
500 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Related Parts

Analog DevicesADG451BNZ
ANALOGUE SW, 4CH, SPST-NO, DIP-16; Available until stocks are exhausted Alternative available
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MicrochipRE46C166E16F
PHOTO S.D. IC W/ALARM MEM, TEMP., 16 PDIP .300IN TUBE | Microchip Technology Inc. RE46C166E16F
Analog DevicesHI3-0201-5+
Analog Switch Quad SPST 16-Pin PDIP N
RenesasDG441DJZ
IC SWITCH SPST-NCX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP

Descriptions

Descriptions of Analog Devices ADG451BN provided by its distributors.

LC2MOS 5 ohm RON SPST Switches | IC SWITCH QUAD SPST 16DIP
Analog Switch Quad SPST 16-Pin PDIP N Tube
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
SPST, 4 Func, 1 Channel, CMOS, PDIP16
IC SWITCH SPST-NC X 4 5OHM 16DIP
The ADG451 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG451 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. Applications Relay Replacement Audio and Video Switching Automatic Test Equipment Precision Data Acquisition Battery-Powered Systems Sample Hold Systems Communication Systems PBX, PABX Systems Avionics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated