Analog Devices HI3-0201-5+

THROUGH-HOLE ROHS3Compliant SPST Obsolete Switch IC 70dB 80Ohm 18V 500ns
$ 5.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HI3-0201-5+.

SHENGYU ELECTRONICS

Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices HI3-0201-5+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
$ 1.53
$ 1.53
Stock
44,548
95,559
95,559
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
30 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
75 °C
75 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
4
4

Related Parts

Analog DevicesDG409CJ+
IC MULTIPLEXER DUAL 4X1 16DIP / Analog Multiplexer Dual 4:1 16-Pin PDIP N
Analog DevicesDG308ACJ+
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog DevicesDG409DJ+
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Analog DevicesADG452BNZ
ANALOGUE SW, 4CH, SPST-NC, DIP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG451BNZ
ANALOGUE SW, 4CH, SPST-NO, DIP-16; Available until stocks are exhausted Alternative available
RenesasDG441DJZ
Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C

Descriptions

Descriptions of Analog Devices HI3-0201-5+ provided by its distributors.

THROUGH-HOLE ROHS3Compliant SPST Obsolete Switch IC 70dB 80Ohm 18V 500ns
Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH ANALOG QUAD CMOS 16DIP
- Analog Switches / Multiplexers ROHS
SPST, 4 FUNC, 1 CHANNEL, CMOS, P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated